391-019-522-107

Heilind Number:EDA391-019-522-107
Manufacturer:EDAC
Manufacturer Number:391-019-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-019-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-019-522-107

Detailed Description

Effortlessly connect your printed circuit boards with the Card Edge Connector, designed for seamless integration in your electronic setups. With a sleek black finish, it not only adds a professional touch but also offers durability with its UL 94V-0 Thermoplastic Polyester housing material. Engineered for optimal performance, this connector features a single row design with 19 positions, allowing for efficient data transmission. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether you're a hobbyist or a professional, this connector is a must-have for your PCB projects. Elevate your connectivity game with this essential component.