391-019-522-108

Heilind Number:EDA391-019-522-108
Manufacturer:EDAC
Manufacturer Number:391-019-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-019-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-019-522-108

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable performance. Its single-row layout, with a pitch of .1 in and row spacing of .14 in, offers 19 positions for efficient connection. Whether for straight or right-angle mounting, this connector caters to diverse applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Upgrade your setup with this essential component for optimal performance and longevity.