391-019-524-102

Heilind Number:EDA391-019-524-102
Manufacturer:EDAC
Manufacturer Number:391-019-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-019-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-019-524-102

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 19 positions, it offers efficient and reliable performance for your electronic projects. Crafted with copper alloy contact material, it guarantees excellent conductivity. The .1-inch pitch and .14-inch row spacing allow for easy installation and connection. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for various environmental conditions. Upgrade your PCB setup with this essential component.