391-020-520-101

Heilind Number:EDA391-020-520-101
Manufacturer:EDAC
Manufacturer Number:391-020-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-020-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-020-520-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .1 inches, it offers seamless integration on your board. The contact material, Copper Alloy, guarantees reliable conductivity, while the straight mount orientation simplifies installation. Boasting 20 positions and an amperage of 3 A, this connector is perfect for a wide range of applications. Whether you're working in standard or challenging environments, its operating temperature range of -40 to 105 °C ensures consistent functionality. Upgrade your setup with this essential component and experience seamless board-to-board connections.