391-020-520-102

Heilind Number:EDA391-020-520-102
Manufacturer:EDAC
Manufacturer Number:391-020-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-020-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-020-520-102

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With a single row layout and 20 copper alloy contact positions, it offers efficient signal transmission. The 0.1-inch pitch and 0.14-inch row spacing provide precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in this Straight mount orientation connector for secure and stable connections in your electronic projects. Elevate your connectivity solutions with this essential component.