391-020-520-104

Heilind Number:EDA391-020-520-104
Manufacturer:EDAC
Manufacturer Number:391-020-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-020-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-020-520-104

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With a single row configuration and 20 copper alloy contact positions, it offers efficient signal transmission. The .1-inch pitch and .14-inch row spacing allow for easy installation, while the straight mount orientation facilitates a secure connection. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB connectivity with this essential component.