391-020-520-108

Heilind Number:EDA391-020-520-108
Manufacturer:EDAC
Manufacturer Number:391-020-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-020-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-020-520-108

Detailed Description

Enhance connectivity with our Card Edge Connector in sleek black. Engineered for reliability, this connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance in various environments. Its Copper Alloy contacts deliver secure and efficient power transmission, with a 3A capacity. With a single row layout and 20 positions, it offers seamless integration for your PCB assembly. The .1-inch pitch and .14-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Ideal for a range of applications, it belongs to our extensive lineup of high-quality PCB connectors, providing seamless board-to-board connections with uncompromising performance. Upgrade your connectivity with this essential component.