391-020-520-203

Heilind Number:EDA391-020-520-203
Manufacturer:EDAC
Manufacturer Number:391-020-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-020-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-020-520-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for 20 positions across 2 rows with a pitch of .1 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance in a sleek black finish. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, it's ideal for a wide range of applications. The straight mount orientation and row spacing of .14 inches make for easy and efficient installation on your board. Upgrade your connectivity solutions with this essential component.