391-020-520-204

Heilind Number:EDA391-020-520-204
Manufacturer:EDAC
Manufacturer Number:391-020-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-020-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-020-520-204

Detailed Description

Enhance connectivity in your PCB setup with this robust Card Edge Connector. Designed for seamless integration, its durable black housing crafted from UL 94V-0 Thermoplastic Polyester guarantees reliability in any environment. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches and spaced .14 inches apart, it ensures secure and efficient data transmission. Boasting 20 positions, this connector offers ample room for your components. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Trust in its 3A amperage rating for consistent performance, whether in industrial machinery or consumer electronics. Elevate your connectivity solutions with this essential component.