391-020-520-207

Heilind Number:EDA391-020-520-207
Manufacturer:EDAC
Manufacturer Number:391-020-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-020-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-020-520-207

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Featuring a sleek Black design, it seamlessly integrates into your setup. Built to withstand rigorous usage, it boasts a 3 A amperage and UL 94V-0 Thermoplastic Polyester housing material. With two rows and 20 positions, it offers ample connectivity options. The Copper Alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .14-inch row spacing optimize compatibility. Designed for straight mount orientation, it's easy to install on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in its quality and performance for seamless board-to-board connections.