391-020-521-107

Heilind Number:EDA391-020-521-107
Manufacturer:EDAC
Manufacturer Number:391-020-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-020-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-020-521-107

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 20 positions, it offers ample connectivity for your PCB needs. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable signal transmission. The .1 inch pitch and .14 inch row spacing provide efficient signal routing. Whether you need to connect boards straight or at an angle, this connector offers versatile mounting options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity setup with this essential component.