391-020-521-108

Heilind Number:EDA391-020-521-108
Manufacturer:EDAC
Manufacturer Number:391-020-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-020-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-020-521-108

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a single row layout with 20 positions for optimal signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in harsh environments. Each contact is crafted from Copper Alloy, guaranteeing stable and efficient power delivery with a 3A amperage rating. With a pitch of .1 inches and row spacing of .14 inches, precise and secure mating is achieved. This connector is ideal for board-to-board connections, offering a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in various industries. Trust in this connector to deliver consistent performance and streamline your electronic projects.