391-020-521-201

Heilind Number:EDA391-020-521-201
Manufacturer:EDAC
Manufacturer Number:391-020-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-020-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-020-521-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for high performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission, rated at 3 A. The .1-inch pitch and .14-inch row spacing accommodate precise board-to-board connections, perfect for intricate electronic assemblies. Boasting twenty positions in straight mount orientation, it's ideal for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees efficient performance even in challenging environments. Upgrade your system with this essential component.