391-020-521-202

Heilind Number:EDA391-020-521-202
Manufacturer:EDAC
Manufacturer Number:391-020-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-020-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-020-521-202

Detailed Description

Enhance connectivity within your electronic devices with this black Card Edge Connector. Designed for optimal performance, it features a 3 A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees durability and efficiency. With two rows and 20 positions, it offers ample connectivity options. The .1 inch pitch and .14 inch row spacing provide precise and secure connections. Its straight mount orientation facilitates easy installation on PCBs. Operating seamlessly in a temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications in electronics manufacturing. Explore our full range of PCB connectors for more options.