391-020-521-203

Heilind Number:EDA391-020-521-203
Manufacturer:EDAC
Manufacturer Number:391-020-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-020-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-020-521-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each offering 20 positions at a pitch of .1 inches, it guarantees reliable power transmission at a maximum amperage of 3 A. The compact design, with a row spacing of .14 inches, allows for efficient space utilization on your circuit board. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality even in harsh environments. Upgrade your device with this high-quality connector and experience seamless connectivity like never before.