391-020-521-204

Heilind Number:EDA391-020-521-204
Manufacturer:EDAC
Manufacturer Number:391-020-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-020-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-020-521-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features two rows of 20 positions each, ensuring reliable contact for your electronic components. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability while maintaining a sleek look. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is effortless. Crafted with copper alloy contacts, it can handle an amperage of 3A, making it ideal for various applications. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Upgrade your PCB connections with this essential component.