391-020-521-207

Heilind Number:EDA391-020-521-207
Manufacturer:EDAC
Manufacturer Number:391-020-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-020-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-020-521-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal efficiency, this sleek black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts, it offers seamless power transmission at a 3A amperage, accommodating up to 20 positions with a pitch of .1 inches. The straight mount orientation and compact .14-inch row spacing make for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality even in demanding environments. Elevate your electronics with this essential component, perfect for a wide range of connectivity needs.