391-020-521-208

Heilind Number:EDA391-020-521-208
Manufacturer:EDAC
Manufacturer Number:391-020-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-020-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-020-521-208

Detailed Description

Enhance connectivity within your PCB setup with this robust Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each precisely spaced at a .1-inch pitch and .14-inch row spacing, it offers seamless integration for up to 20 positions. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable functionality in diverse environments. Its straight mount orientation further simplifies installation, making it a versatile choice for various applications. Trust in this high-quality connector to streamline your board-to-board connections with ease and efficiency.