391-020-522-101

Heilind Number:EDA391-020-522-101
Manufacturer:EDAC
Manufacturer Number:391-020-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-020-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-020-522-101

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Card Edge Connector in classic Black. Designed for seamless integration, it boasts a single row layout with 20 positions, crafted from durable UL 94V-0 Thermoplastic Polyester housing. The Copper Alloy contacts ensure reliable power transmission at an amperage of 3 A, making it ideal for high-performance applications. With a pitch of .1 inch and row spacing of .14 inch, it offers precise alignment on your board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Upgrade your setup with this essential connector, a must-have for any electronic project.