391-020-522-102

Heilind Number:EDA391-020-522-102
Manufacturer:EDAC
Manufacturer Number:391-020-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-020-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-020-522-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, it boasts a low amperage of 3 A, making it energy-efficient and reliable. Crafted with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures durability and seamless conductivity. With a single row layout and a pitch of .1 in, it offers smooth and efficient board-to-board connections. Featuring 20 positions and a straight mount orientation, it provides ample room for your circuitry needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.