391-020-522-104

Heilind Number:EDA391-020-522-104
Manufacturer:EDAC
Manufacturer Number:391-020-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-020-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-020-522-104

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration into PCBs, this connector boasts a sleek black finish that not only complements any system but also ensures a secure fit. With a current rating of 3 A, it guarantees reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector prioritizes durability and conductivity. Its single row design with 20 positions allows for efficient signal transmission, while a pitch of .1 in and row spacing of .14 in enable precise alignment. Whether for industrial machinery or consumer electronics, its straight mount orientation offers versatility in installation. Operating within a temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in its quality and performance for seamless board-to-board connections in your projects. Explore more in our Connectors category.