391-020-522-107

Heilind Number:EDA391-020-522-107
Manufacturer:EDAC
Manufacturer Number:391-020-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-020-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-020-522-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 20 positions, ensuring seamless integration within your circuitry. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees durability and reliability under various operating conditions. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is effortless. The straight mount orientation offers convenience during installation. Rated for an amperage of 3 A and a wide operating temperature range of -40 to 105 °C, this connector is suitable for diverse applications. Explore our range of PCB connectors and elevate your electronic projects with ease.