391-020-522-108

Heilind Number:EDA391-020-522-108
Manufacturer:EDAC
Manufacturer Number:391-020-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-020-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-020-522-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Engineered for optimal performance, this connector boasts a 3A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety in any application. With a single row design and 20 positions, it provides ample connectivity options. The copper alloy contact material guarantees excellent conductivity, while a pitch of .1 in and row spacing of .14 in allow for efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Upgrade your connections with this essential component in board-to-board PCB communication.