391-020-522-201

Heilind Number:EDA391-020-522-201
Manufacturer:EDAC
Manufacturer Number:391-020-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-020-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-020-522-201

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in any application. Featuring two rows of Copper Alloy contacts, each with a .1-inch pitch and .14-inch row spacing, this connector offers reliable connectivity for up to 20 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Upgrade your setup with this essential component for seamless and efficient board-to-board connections.