391-020-522-202

Heilind Number:EDA391-020-522-202
Manufacturer:EDAC
Manufacturer Number:391-020-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-020-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-020-522-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power transmission. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The connector's two rows, each with 20 positions, and a pitch of .1 inches, offer efficient signal transfer. Its sleek black design and straight mount orientation make it both functional and visually appealing. Upgrade your electronic assemblies with this essential connector, perfect for various industrial and commercial projects.