391-020-522-203

Heilind Number:EDA391-020-522-203
Manufacturer:EDAC
Manufacturer Number:391-020-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-020-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-020-522-203

Detailed Description

Enhance your PCB connectivity with this sleek and durable Card Edge Connector. Designed for optimal performance, it features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a double row configuration and a pitch of .1 inch, it offers a seamless connection for up to 20 positions. Crafted with copper alloy contacts, it guarantees reliable conductivity. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Elevate your circuit board assembly with this essential component.