391-020-524-101

Heilind Number:EDA391-020-524-101
Manufacturer:EDAC
Manufacturer Number:391-020-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-020-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-020-524-101

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for optimal performance, this connector features a single row layout with 20 copper alloy contact positions, ensuring secure and efficient transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether for industrial or commercial use, this connector, part of our comprehensive PCB Connector collection, is a must-have for seamless board-to-board connections. Trust in our quality craftsmanship for your connectivity needs.