391-020-524-102

Heilind Number:EDA391-020-524-102
Manufacturer:EDAC
Manufacturer Number:391-020-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-020-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-020-524-102

Detailed Description

Enhance your circuit board connections with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a current rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row layout and 20 positions, it offers seamless connectivity for your PCBs. The Copper Alloy contacts and .1-inch pitch provide high conductivity, while the .14-inch row spacing allows for efficient signal transfer. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Upgrade your setup with this essential component for seamless connections and optimal performance.