391-020-524-103

Heilind Number:EDA391-020-524-103
Manufacturer:EDAC
Manufacturer Number:391-020-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-020-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-020-524-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and twenty contact positions, it offers ample connectivity options for your electronic devices. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal signal transmission. The .1 inch pitch and .14 inch row spacing further enhance compatibility and ease of use. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation provides flexibility in installation, while its 3A amperage rating ensures reliable performance. Upgrade your connectivity solutions with this essential component, a must-have for any electronic project.