391-020-524-104

Heilind Number:EDA391-020-524-104
Manufacturer:EDAC
Manufacturer Number:391-020-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-020-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-020-524-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a single row with 20 positions, allowing for efficient data transfer. The black housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. With a contact material of Copper Alloy, it ensures reliable conductivity. Operating smoothly in a temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact pitch of .1 inch make it ideal for space-constrained designs. Upgrade your connectivity solutions with this essential component.