391-020-524-108

Heilind Number:EDA391-020-524-108
Manufacturer:EDAC
Manufacturer Number:391-020-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-020-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-020-524-108

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both performance and visual appeal. With a single row construction and 20 positions, it offers ample connectivity for your applications. The contact material is made of reliable Copper Alloy, guaranteeing secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial use. Its compact design, with a pitch of .1 inches and row spacing of .14 inches, allows for efficient PCB layout. Choose this Card Edge Connector for your board-to-board connections and experience effortless and reliable data transfer.