391-020-524-202

Heilind Number:EDA391-020-524-202
Manufacturer:EDAC
Manufacturer Number:391-020-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-020-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-020-524-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. With a current rating of 3 A, it delivers efficient power transmission across its two rows and 20 positions. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .14-inch row spacing offer precise alignment. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB design with this essential component for seamless board-to-board connections.