391-020-524-203

Heilind Number:EDA391-020-524-203
Manufacturer:EDAC
Manufacturer Number:391-020-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-020-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-020-524-203

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black exterior and is engineered for durability with a housing material of UL 94V-0 Thermoplastic Polyester. With a double row configuration and twenty positions, it offers ample connectivity options. Crafted from Copper Alloy, the contacts ensure reliable conductivity. The precise pitch of .1 inch and row spacing of .14 inch make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Upgrade your setup with this essential component.