391-020-524-208

Heilind Number:EDA391-020-524-208
Manufacturer:EDAC
Manufacturer Number:391-020-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-020-524-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-020-524-208

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts a dual-row design with 20 positions for optimized performance. The contact material, made from high-quality Copper Alloy, ensures reliable signal transmission. With a pitch of .1 inches and a row spacing of .14 inches, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in extreme conditions. As a straight-mount connector, it simplifies assembly and enhances overall efficiency. Upgrade your PCB setups with this essential connector, perfect for various applications in electronic design and manufacturing.