391-020-555-202

Heilind Number:EDA391-020-555-202
Manufacturer:EDAC
Manufacturer Number:391-020-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-020-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-020-555-202

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees optimal conductivity. The connector offers 20 positions across 2 rows, with a pitch of .1 inch and row spacing of .14 inch, facilitating seamless board-to-board connections. Operating at temperatures ranging from -40 to 105°C, it's suitable for various environments. Its straight mount orientation simplifies installation, making it a must-have component for your PCB assembly projects.