391-020-555-203

Heilind Number:EDA391-020-555-203
Manufacturer:EDAC
Manufacturer Number:391-020-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-020-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-020-555-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for reliable and efficient performance. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. With a double row configuration and copper alloy contacts, it ensures secure and stable connections. The .1-inch pitch and .14-inch row spacing accommodate precise alignment on your board. Offering 20 positions and a 3A amperage, it meets high-density and power requirements with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Perfect for board-to-board applications, this connector is a crucial component for your electronic projects. Elevate your connectivity solutions with this high-quality and versatile connector.