391-020-555-207

Heilind Number:EDA391-020-555-207
Manufacturer:EDAC
Manufacturer Number:391-020-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-020-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-020-555-207

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for high performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of copper alloy contacts, it offers reliable power delivery with a maximum amperage of 3A. The .1-inch pitch and .14-inch row spacing provide precise alignment, while the 20 positions allow for seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Choose straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component.