391-020-555-208

Heilind Number:EDA391-020-555-208
Manufacturer:EDAC
Manufacturer Number:391-020-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-020-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-020-555-208

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester for optimal safety. With a durable Copper Alloy contact material, it ensures reliable power transmission at a steady amperage of 3 A. Boasting a double-row configuration with 20 positions, it offers ample space for multiple connections. The .1-inch pitch and .14-inch row spacing allow for precise alignment, while the Straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this high-quality connector, a must-have for any project in need of secure and efficient board-to-board connections.