391-020-556-201

Heilind Number:EDA391-020-556-201
Manufacturer:EDAC
Manufacturer Number:391-020-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-020-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-020-556-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless integration for your circuit boards. The 20 positions allow for versatile connections, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Elevate your board-to-board connections with this essential component.