391-020-556-203

Heilind Number:EDA391-020-556-203
Manufacturer:EDAC
Manufacturer Number:391-020-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-020-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-020-556-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows and twenty positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, ensures reliable and efficient transmission of signals. Operating flawlessly at temperatures ranging from -40 to 105 °C, it is ideal for a variety of environments. Its straight mount orientation and precise .1 inch pitch make installation a breeze. Upgrade your system with this essential component.