391-020-556-204

Heilind Number:EDA391-020-556-204
Manufacturer:EDAC
Manufacturer Number:391-020-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-020-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-020-556-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal durability and safety. With two rows of copper alloy contacts, it offers reliable performance in high-speed data transfer applications. The .1-inch pitch and .14-inch row spacing allow for precise alignment on your circuit board, while the straight mount orientation simplifies installation. Boasting 20 positions and a 3A amperage rating, this connector is perfect for accommodating multiple connections with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Elevate your electronic designs with this essential connector, a must-have in any engineer's toolkit.