391-020-556-207

Heilind Number:EDA391-020-556-207
Manufacturer:EDAC
Manufacturer Number:391-020-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-020-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-020-556-207

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless integration for up to 20 positions. Its straight mount orientation and compact .14-inch row spacing make it easy to install, while its 3A amperage rating guarantees efficient power transmission. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore our range of PCB connectors for more essential components.