391-020-560-202

Heilind Number:EDA391-020-560-202
Manufacturer:EDAC
Manufacturer Number:391-020-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-020-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-020-560-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a dual-row configuration and 20 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Featuring a .1-inch pitch and .14-inch row spacing, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse environments. Its straight mount orientation further simplifies installation. Elevate your PCB design with this essential connector.