391-020-560-207

Heilind Number:EDA391-020-560-207
Manufacturer:EDAC
Manufacturer Number:391-020-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-020-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-020-560-207

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a double-row configuration and 20 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of environments. Its straight mount orientation makes installation a breeze, and with a 3A amperage rating, you can trust it to deliver consistent power. Whether you're working on industrial machinery or consumer electronics, our Card Edge Connector is the perfect choice for seamless board-to-board connections. Upgrade today and experience superior performance.