391-021-520-104

Heilind Number:EDA391-021-520-104
Manufacturer:EDAC
Manufacturer Number:391-021-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-021-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-021-520-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 21 positions, it offers ample room for secure connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .1 in and a row spacing of .14 in, it allows for precise and efficient data transmission. Suitable for a wide range of applications, this connector is a must-have for any electronics project. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and adaptable to various environments. Upgrade your connectivity solutions with this essential component.