391-021-520-107

Heilind Number:EDA391-021-520-107
Manufacturer:EDAC
Manufacturer Number:391-021-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-021-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-021-520-107

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with precision, this black connector boasts a robust amperage of 3A, ensuring reliable power transmission. Its housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a single row layout and 21 copper alloy contact positions, it offers efficient connectivity for your circuit boards. The .1-inch pitch and .14-inch row spacing facilitate seamless installation, while the straight mount orientation allows for easy assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its quality and performance to elevate your connectivity solutions.