391-021-521-102

Heilind Number:EDA391-021-521-102
Manufacturer:EDAC
Manufacturer Number:391-021-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-021-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-021-521-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and safety. The Copper Alloy contact material ensures reliable signal transmission, while the 21 positions provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in diverse environments. Its straight mount orientation and compact .1-inch pitch make it easy to install and space-efficient. Trust this high-quality component to streamline your board-to-board connections with precision and ease.