391-021-521-103

Heilind Number:EDA391-021-521-103
Manufacturer:EDAC
Manufacturer Number:391-021-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-021-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-021-521-103

Detailed Description

Enhance connectivity in your circuitry with our sleek Black Card Edge Connector. Designed for high-performance applications, this connector features a single row with 21 positions, ensuring seamless communication between your PCB boards. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3 A. The .1-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your setup with this essential component for efficient and secure board-to-board connections.