391-021-521-107

Heilind Number:EDA391-021-521-107
Manufacturer:EDAC
Manufacturer Number:391-021-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-021-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-021-521-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. The copper alloy contact material ensures reliable power transmission, while the single row layout with 21 positions offers ample connectivity options. With a pitch of .1 inches and row spacing of .14 inches, it guarantees precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions today with this essential component.