391-021-521-108

Heilind Number:EDA391-021-521-108
Manufacturer:EDAC
Manufacturer Number:391-021-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-021-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-021-521-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a single row of 21 positions, ensuring efficient data transmission. Crafted with precision, the housing material made of UL 94V-0 Thermoplastic Polyester guarantees durability and safety. Each contact is composed of robust Copper Alloy, providing excellent conductivity. With a pitch of .1 inches and row spacing of .14 inches, this connector offers precise alignment on your PCB. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Upgrade your system with this essential component, ideal for various applications in the electronics industry.